Part Details for MC13202FCR2 by NXP Semiconductors
Overview of MC13202FCR2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC13202FCR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2744
|
Newark | Ic,communications Controller,llcc,32Pin Rohs Compliant: Yes |Nxp MC13202FCR2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
85AK8562
|
Newark | G2 802.15.4 2.4Ghz/Reel Rohs Compliant: Yes |Nxp MC13202FCR2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 | Buy Now |
DISTI #
MC13202FCR2
|
Avnet Americas | RF Transceiver O-QPSK 2.7V 32-Pin QFN EP T/R - Tape and Reel (Alt: MC13202FCR2) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6160 Partner Stock |
|
$7.0680 / $8.1510 | Buy Now |
DISTI #
MC13202FCR2
|
Avnet Americas | RF Transceiver O-QPSK 2.7V 32-Pin QFN EP T/R - Tape and Reel (Alt: MC13202FCR2) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6160 Partner Stock |
|
$7.0680 / $8.1510 | Buy Now |
|
Flip Electronics | Stock, ship today | 17763 |
|
$5.7000 | RFQ |
Part Details for MC13202FCR2
MC13202FCR2 CAD Models
MC13202FCR2 Part Data Attributes
|
MC13202FCR2
NXP Semiconductors
Buy Now
|
Compare Parts:
MC13202FCR2
NXP Semiconductors
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for MC13202FCR2
This table gives cross-reference parts and alternative options found for MC13202FCR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13202FCR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13201FC | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32 | NXP Semiconductors | MC13202FCR2 vs MC13201FC |
MC13191 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32 | NXP Semiconductors | MC13202FCR2 vs MC13191 |
MC13192FC | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Freescale Semiconductor | MC13202FCR2 vs MC13192FC |
MC13192 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32 | NXP Semiconductors | MC13202FCR2 vs MC13192 |
MC13201FCR2 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32 | NXP Semiconductors | MC13202FCR2 vs MC13201FCR2 |