Part Details for MC13892DJVK by NXP Semiconductors
Overview of MC13892DJVK by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC13892DJVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0236
|
Newark | Power Management Ic, Tfbga-139, Supply Voltage:4.6V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:12, No. Of Regulated Outputs:17, Digital Ic Case:Tfbga, No. Of Pins:139Pins, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Nxp MC13892DJVK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $7.5700 | Buy Now |
DISTI #
85AK8566
|
Newark | Power Management Ic, I.mx35/51, 10 Bit Adc, 4 Adj Buck, 12 Adj Ldo, Mapbga 139/ Tray Rohs Compliant: Yes |Nxp MC13892DJVK Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 | Buy Now |
DISTI #
568-13469-ND
|
DigiKey | IC PWR MGMT I.MX35/51 139BGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
628 In Stock |
|
$7.5177 / $11.5400 | Buy Now |
DISTI #
MC13892DJVK
|
Avnet Americas | Power Management 139-Pin BGA Tray - Trays (Alt: MC13892DJVK) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.8586 / $6.7229 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 2080 Container: Tray | 0Tray |
|
$5.8600 | Buy Now |
DISTI #
69703913
|
Verical | Application Processors to 139-Pin BGA Tray Min Qty: 416 Package Multiple: 416 Date Code: 2326 | Americas - 416 |
|
$6.3371 / $6.8695 | Buy Now |
|
Quest Components | 7708 |
|
$12.5174 / $18.7760 | Buy Now | |
|
Rochester Electronics | MC13892 - PMIC, i.MX35/51 RoHS: Compliant Status: Active Min Qty: 1 | 1049 |
|
$6.5500 / $7.7000 | Buy Now |
DISTI #
MC13892DJVK
|
Avnet Americas | Power Management 139-Pin BGA Tray - Trays (Alt: MC13892DJVK) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.8586 / $6.7229 | Buy Now |
DISTI #
MC13892DJVK
|
Avnet Silica | Power Management 139-Pin BGA Tray (Alt: MC13892DJVK) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 2 Weeks, 4 Days | Silica - 416 |
|
Buy Now |
Part Details for MC13892DJVK
MC13892DJVK CAD Models
MC13892DJVK Part Data Attributes:
|
MC13892DJVK
NXP Semiconductors
Buy Now
|
Compare Parts:
MC13892DJVK
NXP Semiconductors
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B139 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 139 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA139,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |