-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D Flip-Flop, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC14013BDTR2GOSCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3340 In Stock |
|
$0.2004 / $0.6100 | Buy Now |
DISTI #
MC14013BDTR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14013BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1573 | Buy Now |
DISTI #
863-MC14013BDTR2G
|
Mouser Electronics | Flip Flops 3-18V CMOS Dual D-Type RoHS: Compliant | 161069 |
|
$0.1990 / $0.6100 | Buy Now |
DISTI #
70466242
|
RS | MC14013BDTR2G Dual D Type Flip Flop IC, High/Low, 3 - 18 V, 14-Pin TSSOP | ON Semiconductor MC14013BDTR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Future Electronics | MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
DISTI #
MC14013BDTR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14013BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1573 | Buy Now |
|
Ameya Holding Limited | MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14 | 104 |
|
RFQ | |
DISTI #
MC14013BDTR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14013BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1573 | Buy Now |
DISTI #
MC14013BDTR2G
|
Avnet Asia | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R (Alt: MC14013BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1251 / $0.1399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14013BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14013BDTR2G
onsemi
Dual D Flip-Flop, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 7 MHz |
This table gives cross-reference parts and alternative options found for MC14013BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14013BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4013BTT,112 | HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin | Nexperia | MC14013BDTR2G vs HEF4013BTT,112 |
HEF4013BTT | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC14013BDTR2G vs HEF4013BTT |
HEF4013BTT | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | MC14013BDTR2G vs HEF4013BTT |
CD4013BPWRE4 | CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125 | Texas Instruments | MC14013BDTR2G vs CD4013BPWRE4 |
CD4013BPWR | CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125 | Texas Instruments | MC14013BDTR2G vs CD4013BPWR |
MC14013BDT | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC14013BDTR2G vs MC14013BDT |
CD4013BPWG4 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC14013BDTR2G vs CD4013BPWG4 |
CD4013BPW | CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125 | Texas Instruments | MC14013BDTR2G vs CD4013BPW |