Part Details for MC14016BDG by onsemi
Overview of MC14016BDG by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14016BDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9026
|
Newark | Log Cmos Mltiplxr Quad Rohs Compliant: Yes |Onsemi MC14016BDG Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.1440 | Buy Now |
DISTI #
71J5456
|
Newark | Analog Switch, Quad, Spst, Soic-14, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 18V, Ic Case/Package:Soic, No. Of Pins:14Pins, No. Of Channels:4Channels, Interfaces:- Rohs Compliant: Yes |Onsemi MC14016BDG Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.3610 | Buy Now |
DISTI #
MC14016BDGOS-ND
|
DigiKey | IC SW SPST-NOX4 400OHM 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
954 In Stock |
|
$0.2542 / $0.7300 | Buy Now |
DISTI #
MC14016BDG
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC Rail - Rail/Tube (Alt: MC14016BDG) RoHS: Compliant Min Qty: 3960 Package Multiple: 55 Lead time: 9 Weeks, 0 Days Container: Tube | 11165 Factory Stock |
|
$0.2401 / $0.2865 | Buy Now |
DISTI #
863-MC14016BDG
|
Mouser Electronics | Analog Switch ICs 3-18V Quad Analog Sw -55 to 125 deg C RoHS: Compliant | 16245 |
|
$0.2400 / $0.4800 | Buy Now |
DISTI #
V79:2366_27525298
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 27150 |
|
$0.2131 / $0.3458 | Buy Now |
DISTI #
V36:1790_07310983
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2146 | Americas - 3 |
|
$0.2313 / $0.4732 | Buy Now |
|
Future Electronics | MC14016B Series 3 to 18 Vdc Quad Analog Switch/Quad Multiplexer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3795 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2400 / $0.2900 | Buy Now |
DISTI #
74514602
|
Verical | Analog Switch Quad SPST 14-Pin SOIC N Tube Min Qty: 31 Package Multiple: 1 Date Code: 2146 | Americas - 27150 |
|
$0.2131 / $0.3190 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO14 | 76 |
|
$0.3600 / $0.5400 | Buy Now |
Part Details for MC14016BDG
MC14016BDG CAD Models
MC14016BDG Part Data Attributes:
|
MC14016BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14016BDG
onsemi
Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 660 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 90 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC14016BDG
This table gives cross-reference parts and alternative options found for MC14016BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14016BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14016BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLATIC, SOIC-14 | Motorola Mobility LLC | MC14016BDG vs MC14016BD |
MC14016BDR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | Motorola Mobility LLC | MC14016BDG vs MC14016BDR2 |
MC14016BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC14016BDG vs MC14016BD |