-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Static Shift Register, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1030
|
Newark | 8 Bit Piso Shift Register, Soic-16, Logic Family/Base Number:Mc14021, Shift Register Function:Parallel To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC14021BDG Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.5290 | Buy Now |
DISTI #
MC14021BDGOS-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
272 In Stock |
|
$0.3155 / $0.9100 | Buy Now |
DISTI #
MC14021BDG
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Rail - Rail/Tube (Alt: MC14021BDG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 90 |
|
$0.2980 / $0.3556 | Buy Now |
DISTI #
MC14021BDG
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Rail - Rail/Tube (Alt: MC14021BDG) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4944 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
863-MC14021BDG
|
Mouser Electronics | Counter Shift Registers 3-18V 8-Bit CMOS Static Shift RoHS: Compliant | 469 |
|
$0.3150 / $0.9100 | Buy Now |
DISTI #
70466249
|
RS | MC14021BDG 8-stage Shift Register, Parallel to Serial, 3 to 18 V, 16-Pin SOIC | ON Semiconductor MC14021BDG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Future Electronics | MC14021B Series 3 to 18 V 8-Bit Static Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3216 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.2950 / $0.3200 | Buy Now |
|
Bristol Electronics | 704 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | 8 |
|
$0.5600 | Buy Now |
|
Rochester Electronics | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 74750 |
|
$0.2978 / $0.3504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14021BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14021BDG
onsemi
8-Bit Static Shift Register, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 800 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4 MHz |
This table gives cross-reference parts and alternative options found for MC14021BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14021BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4021BT,653 | HEF4021B - 8-bit static shift register SOP 16-Pin | NXP Semiconductors | MC14021BDG vs HEF4021BT,653 |
HCF4021M013TR | 8-Stage Static Shift Register | STMicroelectronics | MC14021BDG vs HCF4021M013TR |
CD4021BMTG4 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14021BDG vs CD4021BMTG4 |
MC14021BDR2G | 8-Bit Static Shift Register, SOIC 16 LEAD, 2500-REEL | onsemi | MC14021BDG vs MC14021BDR2G |
CD4021BCMX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC14021BDG vs CD4021BCMX |
CD4021BCM | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC14021BDG vs CD4021BCM |
HEF4021BT-Q100 | Parallel In Serial Out | Nexperia | MC14021BDG vs HEF4021BT-Q100 |
MC14021BDR2 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14021BDG vs MC14021BDR2 |
HEF4021BT | Parallel In Serial Out | Nexperia | MC14021BDG vs HEF4021BT |
933372740653 | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | MC14021BDG vs 933372740653 |