-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6842
|
Newark | Analogue Multiplexer/Demultiplexer, 2:1, 3, 80 Ohm, 3V To 18V, Soic, 16 Rohs Compliant: Yes |Onsemi MC14053BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 433 |
|
$0.3910 / $0.7080 | Buy Now |
DISTI #
38AH0768
|
Newark | Log Cmos Mltiplxr Trpl Rohs Compliant: Yes |Onsemi MC14053BDG Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 / $0.9450 | Buy Now |
DISTI #
MC14053BDGOS-ND
|
DigiKey | IC SWITCH SPDT X 3 280OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
541 In Stock |
|
$0.3231 / $0.9300 | Buy Now |
DISTI #
MC14053BDG
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC14053BDG) RoHS: Compliant Min Qty: 2064 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3052 / $0.3642 | Buy Now |
DISTI #
863-MC14053BDG
|
Mouser Electronics | Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C RoHS: Compliant | 11103 |
|
$0.3210 / $0.6100 | Buy Now |
|
Future Electronics | MC14053B Series 3 to 18 Vdc Analog Multiplexers/Demultiplexers - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 140Tube |
|
$0.3150 / $0.3850 | Buy Now |
|
Future Electronics | MC14053B Series 3 to 18 Vdc Analog Multiplexers/Demultiplexers - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3024 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.3150 / $0.3850 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 223 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 178 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 460 |
|
$0.4576 / $1.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14053BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14053BDG
onsemi
Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 550 ns | |
Switch-on Time-Max | 550 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14053BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14053BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14053BDR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14053BDG vs MC14053BDR2 |
MC14053BDR2G | Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL | onsemi | MC14053BDG vs MC14053BDR2G |
MC14053BD | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14053BDG vs MC14053BD |
MC14053BDG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14053BDG vs MC14053BDG |
NLV14053BDR2G | Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | MC14053BDG vs NLV14053BDR2G |
MC14053BD | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14053BDG vs MC14053BD |
MC14053BDR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14053BDG vs MC14053BDR2 |
MC14053BDR2G | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14053BDG vs MC14053BDR2G |