Part Details for MC14066BAL by Motorola Semiconductor Products
Overview of MC14066BAL by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC14066BAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Ceramic, DIP | 34 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Ceramic, DIP | 257 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Ceramic, DIP | 1 |
|
$13.0455 | Buy Now |
Part Details for MC14066BAL
MC14066BAL CAD Models
MC14066BAL Part Data Attributes
|
MC14066BAL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14066BAL
Motorola Semiconductor Products
SPST, 4 Func, 1 Channel, CMOS, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 632-08 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 280 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14066BAL
This table gives cross-reference parts and alternative options found for MC14066BAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14066BAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4066BCJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERDIP-14 | Texas Instruments | MC14066BAL vs CD4066BCJ |
MC14066BAL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, 632-08 | Motorola Mobility LLC | MC14066BAL vs MC14066BAL |