-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1068
|
Newark | Analog Switch, Quad, Spst, Soic-14, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 18V, Ic Case/Package:Soic, No. Of Pins:14Pins, No. Of Channels:4Channels, Interfaces:- Rohs Compliant: Yes |Onsemi MC14066BDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$0.2300 / $0.2920 | Buy Now |
DISTI #
92K6846
|
Newark | Analogue Multiplexer/Demultiplexer, 4:1, 4, 280 Ohm, 3V To 18V, Soic, 14 Rohs Compliant: Yes |Onsemi MC14066BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1257 |
|
$0.3200 / $0.7050 | Buy Now |
DISTI #
2156-MC14066BDG-OS-ND
|
DigiKey | IC BILATERAL SW 1 X 1:1 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
23317 In Stock |
|
$0.2800 | Buy Now |
DISTI #
MC14066BDGOS-ND
|
DigiKey | IC BILATERAL SW 1 X 1:1 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
6 In Stock |
|
$0.2546 / $0.7300 | Buy Now |
DISTI #
MC14066BDG
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC Rail - Rail/Tube (Alt: MC14066BDG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2366 / $0.2831 | Buy Now |
DISTI #
45J1068
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC Rail - Bulk (Alt: 45J1068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 35 Partner Stock |
|
$0.2570 / $0.4150 | Buy Now |
DISTI #
863-MC14066BDG
|
Mouser Electronics | Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C RoHS: Compliant | 3097 |
|
$0.2540 / $0.6700 | Buy Now |
DISTI #
70339955
|
RS | MC14066BDG, Analogue Switch Quad SPST, 12 V, 15 V, 5 V, 9 V, 14-Pin SOIC | ON Semiconductor MC14066BDG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
|
Future Electronics | MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3960 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2400 / $0.2900 | Buy Now |
|
Future Electronics | MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3960 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2400 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14066BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14066BDG
onsemi
Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14066BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14066BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14066BDR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | Motorola Mobility LLC | MC14066BDG vs MC14066BDR2 |
MC14066BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | Motorola Mobility LLC | MC14066BDG vs MC14066BD |
NLV14066BDR2G | Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | MC14066BDG vs NLV14066BDR2G |
MC14066BDR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC14066BDG vs MC14066BDR2 |
MC14066BDR2G | Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 2500-REEL | onsemi | MC14066BDG vs MC14066BDR2G |
NLV14066BDG | Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | MC14066BDG vs NLV14066BDG |
MC14066BDT | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | Motorola Mobility LLC | MC14066BDG vs MC14066BDT |