-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0656
|
Newark | Quad Bilateral Switch, Soic-14, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 18V, Ic Case/Package:Soic, No. Of Pins:14Pins, No. Of Channels:4Channels, Interfaces:- Rohs Compliant: Yes |Onsemi MC14066BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5085 |
|
$0.2320 / $0.2740 | Buy Now |
DISTI #
81Y6561
|
Newark | Analogue Switch, 4-Ch, Spst, Soic-14, Multiplexer Configuration:-, No. Of Circuits:4Circuits, On State Resistance Max:1.05Kohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Soic, No. Of Pins:14Pins, Operating Temperaturerohs Compliant: Yes |Onsemi MC14066BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 315 |
|
$0.1760 | Buy Now |
DISTI #
MC14066BDR2GOSCT-ND
|
DigiKey | IC BILATERAL SW 1 X 1:1 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8994 In Stock |
|
$0.1879 / $0.5700 | Buy Now |
DISTI #
MC14066BDR2G
|
Avnet Americas | Analog Switch Multiplexer, 4 Channels, SPST, 1:1, 3 V to 18 V, 14 Pins, NSOIC - Tape and Reel (Alt: MC14066BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 150007500 Factory Stock |
|
$0.1390 / $0.1659 | Buy Now |
DISTI #
MC14066BDR2G
|
Avnet Americas | Analog Switch Multiplexer, 4 Channels, SPST, 1:1, 3 V to 18 V, 14 Pins, NSOIC - Tape and Reel (Alt: MC14066BDR2G) RoHS: Compliant Min Qty: 4630 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.1339 / $0.1598 | Buy Now |
DISTI #
81Y6561
|
Avnet Americas | Analog Switch Multiplexer, 4 Channels, SPST, 1:1, 3 V to 18 V, 14 Pins, NSOIC - Product that comes on tape, but is not reeled (Alt: 81Y6561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 315 Partner Stock |
|
$0.3250 / $0.6110 | Buy Now |
DISTI #
98H0656
|
Avnet Americas | Analog Switch Multiplexer, 4 Channels, SPST, 1:1, 3 V to 18 V, 14 Pins, NSOIC - Product that comes on tape, but is not reeled (Alt: 98H0656) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 3085 Partner Stock |
|
$0.3030 / $0.5890 | Buy Now |
DISTI #
863-MC14066BDR2G
|
Mouser Electronics | Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C RoHS: Compliant | 14698 |
|
$0.1870 / $0.5700 | Buy Now |
DISTI #
70347757
|
RS | MC14066BDR2G, Analogue SPST Switch Quad, 3 - 18 V, 14-Pin SOIC | ON Semiconductor MC14066BDR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5800 | RFQ |
|
Future Electronics | MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.1830 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14066BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14066BDR2G
onsemi
Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14066BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14066BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14066BDR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | Motorola Mobility LLC | MC14066BDR2G vs MC14066BDR2 |
MC14066BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | Motorola Mobility LLC | MC14066BDR2G vs MC14066BD |
NLV14066BDR2G | Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | MC14066BDR2G vs NLV14066BDR2G |
MC14066BDR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC14066BDR2G vs MC14066BDR2 |
NLV14066BDG | Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | MC14066BDR2G vs NLV14066BDG |
MC14066BDG | Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 55-TUBE | onsemi | MC14066BDR2G vs MC14066BDG |
MC14066BDT | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | Motorola Mobility LLC | MC14066BDR2G vs MC14066BDT |