Part Details for MC14066BFL1 by onsemi
Overview of MC14066BFL1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC14066BFL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4278
|
Newark | Mc14066Bfl1, Motor Drivers/Controllers |Onsemi MC14066BFL1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-MC14066BFL1-ND
|
DigiKey | SINGLE-ENDED MUX, 4 FUNC Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70469 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 4 Func, 1 Channel, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 70469 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
4185773
|
Farnell | MC14066BFL1, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 6411 Lead time: 3 Weeks, 1 Days Container: Each | 70469 |
|
$0.0594 | Buy Now |
Part Details for MC14066BFL1
MC14066BFL1 CAD Models
MC14066BFL1 Part Data Attributes
|
MC14066BFL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14066BFL1
onsemi
QUAD 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, EIAJ, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC14066BFL1
This table gives cross-reference parts and alternative options found for MC14066BFL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14066BFL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14066BFL2 | QUAD 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14066BFL1 vs MC14066BFL2 |
MC14066BFL1 | QUAD 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, EIAJ, PLASTIC, SOIC-14 | Rochester Electronics LLC | MC14066BFL1 vs MC14066BFL1 |