-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC−24 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1071
|
Newark | Ic,analog Mux,single,16-Channel,cmos,sop,24Pin,plastic Rohs Compliant: Yes |Onsemi MC14067BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 / $0.7740 | Buy Now |
DISTI #
81Y6562
|
Newark | Analog Mux/Demux, 16:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 18V, Ic Case/Package:Wsoic, No. Of Pins:24Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC14067BDWR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8510 / $1.5600 | Buy Now |
DISTI #
MC14067BDWR2GOSCT-ND
|
DigiKey | IC MUX 16:1 280OHM 24SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1988 In Stock |
|
$0.5636 / $1.5000 | Buy Now |
DISTI #
MC14067BDWR2G
|
Avnet Americas | Analog Multiplexer Single 16:1 24-Pin SOIC T/R - Tape and Reel (Alt: MC14067BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
863-MC14067BDWR2G
|
Mouser Electronics | Multiplexer Switch ICs 3-18V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant | 981 |
|
$0.5550 / $1.5300 | Buy Now |
|
Future Electronics | MC14067B Series 3 to 18 Vdc SMT Analog Multiplexers/Demultiplexers - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5600 / $0.6050 | Buy Now |
|
Bristol Electronics | 1731 |
|
RFQ | ||
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Rochester Electronics | MC14067B - 16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux) RoHS: Compliant Status: Active Min Qty: 1 | 454 |
|
$0.5579 / $0.6563 | Buy Now |
DISTI #
MC14067BDWR2G
|
Avnet Americas | Analog Multiplexer Single 16:1 24-Pin SOIC T/R - Tape and Reel (Alt: MC14067BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5580 / $0.6660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14067BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14067BDWR2G
onsemi
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC−24 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 625 ns | |
Switch-on Time-Max | 600 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC14067BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14067BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14067BDWR2 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOIC-24 | Motorola Mobility LLC | MC14067BDWR2G vs MC14067BDWR2 |
CD4067BME4 | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | MC14067BDWR2G vs CD4067BME4 |
HCF4067M013TR | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SO-24 | STMicroelectronics | MC14067BDWR2G vs HCF4067M013TR |
CD4067BM | 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | MC14067BDWR2G vs CD4067BM |
CD4067BMG4 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | MC14067BDWR2G vs CD4067BMG4 |
MC14067BDW | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOIC-24 | onsemi | MC14067BDWR2G vs MC14067BDW |