-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6850
|
Newark | 4000 Cmos, Smd, 4069, Soic14, 15V, Logic Family/Base Number:Mc14069, Logic Type:Inverter, Output Current:8.8Ma, No. Of Inputs:6, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC14069UBDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 331 |
|
$0.3370 / $0.8090 | Buy Now |
DISTI #
45J1073
|
Newark | Hex Inverter, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:4069, Logic Ic Family:4000B, Supply Voltage Min:3V, Supply Voltage Max:18V, Msl:- Rohs Compliant: Yes |Onsemi MC14069UBDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 442 |
|
$0.2970 / $0.3510 | Buy Now |
DISTI #
MC14069UBDGOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
371 In Stock |
|
$0.2530 / $0.7300 | Buy Now |
DISTI #
MC14069UBDG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14069UBDG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 42469 Factory Stock |
|
$0.2389 / $0.2852 | Buy Now |
DISTI #
MC14069UBDG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14069UBDG) RoHS: Compliant Min Qty: 2640 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2389 / $0.2852 | Buy Now |
DISTI #
45J1073
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Bulk (Alt: 45J1073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 442 Partner Stock |
|
$0.2750 / $0.4010 | Buy Now |
DISTI #
863-MC14069UBDG
|
Mouser Electronics | Inverters 3-18V CMOS Hex RoHS: Compliant | 1726 |
|
$0.2760 / $0.7300 | Buy Now |
|
Future Electronics | MC14069UB Series 3 to 18 Vdc CMOS Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4565 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2350 / $0.2850 | Buy Now |
|
Future Electronics | MC14069UB Series 3 to 18 Vdc CMOS Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4565 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2350 / $0.2850 | Buy Now |
|
Future Electronics | MC14069UB Series 3 to 18 Vdc CMOS Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4565 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2350 / $0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14069UBDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14069UBDG
onsemi
Hex Inverter, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14069UBDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14069UBDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4069UBMTE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC14069UBDG vs CD4069UBMTE4 |
TC4069UBFN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC14069UBDG vs TC4069UBFN |
TC4069UBFN(ELP) | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC14069UBDG vs TC4069UBFN(ELP) |
CD4069UBMTG4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC14069UBDG vs CD4069UBMTG4 |
933373000652 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC14069UBDG vs 933373000652 |
CD4069UBM96G4 | CMOS Hex Inverter 14-SOIC -55 to 125 | Texas Instruments | MC14069UBDG vs CD4069UBM96G4 |
933373000653 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC14069UBDG vs 933373000653 |
DV4069UBD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC14069UBDG vs DV4069UBD |
BU4069UBF-E1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | ROHM Semiconductor | MC14069UBDG vs BU4069UBF-E1 |
HEF4069UBT-T | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC14069UBDG vs HEF4069UBT-T |