Part Details for MC14069UBDTR2G by onsemi
Overview of MC14069UBDTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14069UBDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0530
|
Newark | Ic,logic Gate,hex Inverter,cmos,tssop,14Pin,plastic |Onsemi MC14069UBDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2500 | Buy Now |
DISTI #
MC14069UBDTR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1833 / $0.6400 | Buy Now |
DISTI #
MC14069UBDTR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14069UBDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.2149 | Buy Now |
DISTI #
863-MC14069UBDTR2G
|
Mouser Electronics | Inverters 3-18V CMOS Hex RoHS: Compliant | 0 |
|
$0.1980 / $0.6300 | Order Now |
|
Future Electronics | MC14069UB Series 3 to 18 Vdc CMOS Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
|
Rochester Electronics | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 5111 |
|
$0.1800 / $0.2118 | Buy Now |
DISTI #
MC14069UBDTR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14069UBDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.2149 | Buy Now |
DISTI #
MC14069UBDTR2G
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, TSSOP14, 3÷18VDC, -55÷125°C Min Qty: 3 | 0 |
|
$0.1340 / $0.2460 | RFQ |
DISTI #
MC14069UBDTR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14069UBDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.2149 | Buy Now |
|
Karl Kruse GmbH & Co KG | Inverter 6-Element CMOS Automotive 14-Pin TSSOP W | 2500 |
|
RFQ |
Part Details for MC14069UBDTR2G
MC14069UBDTR2G CAD Models
MC14069UBDTR2G Part Data Attributes
|
MC14069UBDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14069UBDTR2G
onsemi
Hex Inverter, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC14069UBDTR2G
This table gives cross-reference parts and alternative options found for MC14069UBDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14069UBDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4069UBPWRG4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC14069UBDTR2G vs CD4069UBPWRG4 |
CD4069UBPW | 6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125 | Texas Instruments | MC14069UBDTR2G vs CD4069UBPW |
CD4069UBPWR | 6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125 | Texas Instruments | MC14069UBDTR2G vs CD4069UBPWR |
MC14069UBDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC14069UBDTR2G vs MC14069UBDTR2 |
MC14069UBDT | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | MC14069UBDTR2G vs MC14069UBDT |
MC14069UBDT | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC14069UBDTR2G vs MC14069UBDT |
TC4069UBFT | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC14069UBDTR2G vs TC4069UBFT |
CD4069UBPWE4 | CMOS Hex Inverter 14-TSSOP -55 to 125 | Texas Instruments | MC14069UBDTR2G vs CD4069UBPWE4 |
CD4069UBPWRE4 | CMOS Hex Inverter 14-TSSOP -55 to 125 | Texas Instruments | MC14069UBDTR2G vs CD4069UBPWRE4 |