Part Details for MC141005 by SPC Multicomp
Overview of MC141005 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC141005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6615
|
Newark | Adaptor, Ac-Dc, 24V, 3.5A, 18W, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:14.4W, Output Voltage - Output 1:12V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Multicomp MC141005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |