Part Details for MC1413BDR2 by Motorola Mobility LLC
Overview of MC1413BDR2 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1413BDR2
MC1413BDR2 CAD Models
MC1413BDR2 Part Data Attributes
|
MC1413BDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1413BDR2
Motorola Mobility LLC
0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MC1413BDR2
This table gives cross-reference parts and alternative options found for MC1413BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1413BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1413BDG | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE | onsemi | MC1413BDR2 vs MC1413BDG |
MC1413BD | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE | onsemi | MC1413BDR2 vs MC1413BD |
ULN2003L | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16 | Sanken Electric Co Ltd | MC1413BDR2 vs ULN2003L |
MC1413BDR2G | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL | onsemi | MC1413BDR2 vs MC1413BDR2G |
MC1413DR2G | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL | onsemi | MC1413BDR2 vs MC1413DR2G |
MC1416D | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SO-16 | onsemi | MC1413BDR2 vs MC1416D |
MC1416BDR2 | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | Motorola Mobility LLC | MC1413BDR2 vs MC1416BDR2 |
ULQ2004L | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16 | Sanken Electric Co Ltd | MC1413BDR2 vs ULQ2004L |
MC1413BD | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, CASE 751B-05, SOIC-16 | Rochester Electronics LLC | MC1413BDR2 vs MC1413BD |
MC1413D | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC1413BDR2 vs MC1413D |