-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCD-to-7-Segment Latch/Decoder/Driver, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6882
|
Newark | 4000 Cmos, Smd, 4511, Soic16, 15V, Logic Family/Base Number:Mc14511, Logic Type:Bcd To 7 Segment Decoder/Driver/Latch, No. Of Outputs:7Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |Onsemi MC14511BDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$0.4130 / $0.9620 | Buy Now |
DISTI #
71J5490
|
Newark | Bcd To 7 Segment Latch/Decoder, Soic-16, Logic Family/Base Number:Mc14511, Logic Type:Latch/Decoder/Driver, No. Of Outputs:7Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V Rohs Compliant: Yes |Onsemi MC14511BDG Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $0.4750 | Buy Now |
DISTI #
MC14511BDGOS-ND
|
DigiKey | IC DRVR 7 SEGMENT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
128 In Stock |
|
$0.3384 / $0.8700 | Buy Now |
DISTI #
MC14511BDG
|
Avnet Americas | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC Rail - Rail/Tube (Alt: MC14511BDG) RoHS: Compliant Min Qty: 1920 Package Multiple: 48 Lead time: 6 Weeks, 0 Days Container: Tube | 44 Factory Stock |
|
$0.3246 / $0.3875 | Buy Now |
DISTI #
863-MC14511BDG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-18V BCD/7-Segment Decoder RoHS: Compliant | 12986 |
|
$0.3300 / $0.8600 | Buy Now |
|
Future Electronics | MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2928 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.3250 / $0.3900 | Buy Now |
|
Future Electronics | MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2928 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.3250 / $0.3900 | Buy Now |
|
Rochester Electronics | BCD-to-7-Segment Latch/Decoder/Driver RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$0.3245 / $0.3818 | Buy Now |
DISTI #
MC14511BDG
|
Avnet Americas | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC Rail - Rail/Tube (Alt: MC14511BDG) RoHS: Compliant Min Qty: 1920 Package Multiple: 48 Lead time: 6 Weeks, 0 Days Container: Tube | 44 Factory Stock |
|
$0.3246 / $0.3875 | Buy Now |
DISTI #
MC14511BDG
|
TME | IC: digital, BCD to 7-segment,decoder,driver,latch, SMD, SO16 Min Qty: 3 | 177 |
|
$0.3790 / $0.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14511BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14511BDG
onsemi
BCD-to-7-Segment Latch/Decoder/Driver, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | CMOS | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14511BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14511BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14511BDR2G | BCD-to-7-Segment Latch/Decoder/Driver, SOIC 16 LEAD, 2500-REEL | onsemi | MC14511BDG vs MC14511BDR2G |
MC14511BD | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14511BDG vs MC14511BD |
MC14511BDR2 | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC14511BDG vs MC14511BDR2 |