-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Transparent Latch/4-to-16 Line Decoder, SOIC−24 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3954
|
Newark | Ic,decoder/Demux,4-To-16-Line,cmos,sop,24Pin,plastic |Onsemi MC14515BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5510 | Buy Now |
DISTI #
MC14515BDWR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
881 In Stock |
|
$0.4395 / $1.1700 | Buy Now |
DISTI #
MC14515BDWR2G
|
Avnet Americas | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC T/R - Tape and Reel (Alt: MC14515BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.4351 / $0.5193 | Buy Now |
DISTI #
863-MC14515BDWR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-18V 4-Bit Transparent RoHS: Compliant | 873 |
|
$0.4390 / $1.1700 | Buy Now |
DISTI #
70466286
|
RS | MC14515BDWR2G Quad Latch, Transparent SR Type, 3 State, 3 to 18 V, 24-Pin SOIC | ON Semiconductor MC14515BDWR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ |
|
Future Electronics | MC14515B Series 18 V 4−Bit Transparent Latch / 4−to−16 Line Decoder - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
DISTI #
MC14515BDWR2G
|
Avnet Americas | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC T/R - Tape and Reel (Alt: MC14515BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.4351 / $0.5193 | Buy Now |
DISTI #
MC14515BDWR2G
|
Avnet Americas | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC T/R - Tape and Reel (Alt: MC14515BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.4351 / $0.5193 | Buy Now |
DISTI #
MC14515BDWR2G
|
Avnet Asia | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC T/R (Alt: MC14515BDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.4128 / $0.4617 | Buy Now |
DISTI #
3609328
|
Farnell | DECODERS / ENCODERS RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.5004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14515BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14515BDWR2G
onsemi
4-Bit Transparent Latch/4-to-16 Line Decoder, SOIC−24 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.00064 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1100 ns | |
Propagation Delay (tpd) | 1100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC14515BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14515BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933373210652 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 | NXP Semiconductors | MC14515BDWR2G vs 933373210652 |
HEF4515BT-T | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24 | NXP Semiconductors | MC14515BDWR2G vs HEF4515BT-T |
CD4515BMG4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | MC14515BDWR2G vs CD4515BMG4 |
933373210653 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 | NXP Semiconductors | MC14515BDWR2G vs 933373210653 |
CD4515BCWMX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC14515BDWR2G vs CD4515BCWMX |
MC14515BDW | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | onsemi | MC14515BDWR2G vs MC14515BDW |
HEF4515BT,653 | HEF4515BT | NXP Semiconductors | MC14515BDWR2G vs HEF4515BT,653 |
HCF4515BM1 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SO-24 | STMicroelectronics | MC14515BDWR2G vs HCF4515BM1 |
CD4515BM | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 | Texas Instruments | MC14515BDWR2G vs CD4515BM |
HCF4515M013TR | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SO-24 | STMicroelectronics | MC14515BDWR2G vs HCF4515M013TR |