Part Details for MC14517BCL by Motorola Semiconductor Products
Overview of MC14517BCL by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14517BCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 6 |
|
$6.6000 / $9.0000 | Buy Now |
Part Details for MC14517BCL
MC14517BCL CAD Models
MC14517BCL Part Data Attributes
|
MC14517BCL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14517BCL
Motorola Semiconductor Products
Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS ALSO AVAILABLE AT 16TH, 32ND AND 48TH STAGE OF THE SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Number of Bits | 64 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 770 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 1.5 MHz |
Alternate Parts for MC14517BCL
This table gives cross-reference parts and alternative options found for MC14517BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14517BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14517BCPG | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC14517BCL vs MC14517BCPG |
SCL4517BC | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, CDIP16 | R & E International Inc | MC14517BCL vs SCL4517BC |
MC14517BCLD | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14517BCL vs MC14517BCLD |
CD4517BDMSR | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Intersil Corporation | MC14517BCL vs CD4517BDMSR |
MC14517BCL | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14517BCL vs MC14517BCL |
HEF4517BP | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | MC14517BCL vs HEF4517BP |
MC14517BCLD | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14517BCL vs MC14517BCLD |
CD4517BFX | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | MC14517BCL vs CD4517BFX |
MC14517BCLDS | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14517BCL vs MC14517BCLDS |
CD4517BEE4 | CMOS Dual 64-Stage Static Shift Register 16-PDIP -55 to 125 | Texas Instruments | MC14517BCL vs CD4517BEE4 |