There are no models available for this part yet.
Overview of MC14517BCP by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14517BCP by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 4 | 63 |
|
$0.5344 / $1.4250 | Buy Now |
CAD Models for MC14517BCP by Motorola Mobility LLC
Part Data Attributes for MC14517BCP by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUTS ALSO AVAILABLE AT 16TH, 32ND AND 48TH STAGE OF THE SHIFT REGISTER
|
Count Direction
|
RIGHT
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
SERIAL IN SERIAL OUT
|
Max Frequency@Nom-Sup
|
1500000 Hz
|
Number of Bits
|
64
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
770 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.44 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
1.5 MHz
|
Alternate Parts for MC14517BCP
This table gives cross-reference parts and alternative options found for MC14517BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14517BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14517BCPD | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | MC14517BCP vs MC14517BCPD |
CD4517BDMSR | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Intersil Corporation | MC14517BCP vs CD4517BDMSR |
HCC4517BF | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC14517BCP vs HCC4517BF |
CD4517BD | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | MC14517BCP vs CD4517BD |
HEF4517BD | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16, Shift Register | NXP Semiconductors | MC14517BCP vs HEF4517BD |
CD4517BDMSH | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | MC14517BCP vs CD4517BDMSH |
MC14517BCPG | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC14517BCP vs MC14517BCPG |
HEF4517BPB | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, Shift Register | NXP Semiconductors | MC14517BCP vs HEF4517BPB |
HEF4517BP | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | MC14517BCP vs HEF4517BP |
CD4517BD3 | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | MC14517BCP vs CD4517BD3 |