Logic
MC14517BDWG
onsemi
Description: Dual 64-Bit Static Shift Register, SO-16 WB, 47-TUBE

Overview of MC14517BDWG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MC14517BDWG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14517BDWG by onsemi

MC14517BDWG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SO-16 WB
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
751G-03
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
16-BIT, 32-BIT AND 48-BIT OUTPUT ALSO AVAILABLE
Count Direction
RIGHT
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN SERIAL OUT
Max Frequency@Nom-Sup
1500000 Hz
Moisture Sensitivity Level
3
Number of Bits
64
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
770 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
fmax-Min
5.3 MHz
Want to compare parts?
  1. MC14517BDWG
    onsemi
    Dual 64-Bit Static Shift Register, SO-16 WB, 47-TUBE
    VS

Related Parts for MC14517BDWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14517BDWG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14517BDWG by onsemi

Select Manufacturer
Which Manufacturer of MC14517BDWG would you like to use for your alert(s)?
  • Please alert me when MC14517BDWG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14517BDWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14517BDWG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14517BDWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14517BDWG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14517BDWG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: