Part Details for MC1469R by Motorola Semiconductor Products
Overview of MC1469R by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1469R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 464 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +37V, Bi-Polar, 10 Pin, Metal, CAN | 13 |
|
$29.2500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +37V, Bi-Polar, 10 Pin, Metal, CAN | 1 |
|
$37.1074 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +37V, Bi-Polar, 10 Pin, Metal, CAN | 2 |
|
$26.0000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +37V, Bi-Polar, 10 Pin, Metal, CAN | 1 |
|
$26.0000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +37V, Bi-Polar, 10 Pin, Metal, CAN | 5 |
|
$45.0000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +37V, Bi-Polar, 10 Pin, Metal, CAN | 371 |
|
$37.5000 / $50.0000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +37V, Bi-Polar, 10 Pin, Metal, CAN | 45 |
|
$38.2500 / $45.0000 | Buy Now |
Part Details for MC1469R
MC1469R CAD Models
MC1469R Part Data Attributes:
|
MC1469R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1469R
Motorola Semiconductor Products
Adjustable Positive Standard Regulator, 2.5V Min, 32V Max, BIPolar, MBFM9, METAL PACKAGE-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , CAN9/10,.33FL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-W9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN9/10,.33FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |