Part Details for MC14744 by SPC Multicomp
Overview of MC14744 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K6358
|
Newark | Resistor, Power, 500 Ohm, 50W, 1%, Resistance:500Ohm, Product Range:Mc14 Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Ceramic, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Multicomp Pro MC14744 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $9.6600 | Buy Now |