Part Details for MC1741SCG by Motorola Mobility LLC
Overview of MC1741SCG by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1741SCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 128 |
|
$4.9500 / $8.2500 | Buy Now |
Part Details for MC1741SCG
MC1741SCG CAD Models
MC1741SCG Part Data Attributes
|
MC1741SCG
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1741SCG
Motorola Mobility LLC
OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 20 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for MC1741SCG
This table gives cross-reference parts and alternative options found for MC1741SCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1741SCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1741SCD | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC1741SCG vs MC1741SCD |
TL060ACJG | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | MC1741SCG vs TL060ACJG |
TL061AMN | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | MC1741SCG vs TL061AMN |
UA776MN | OP-AMP, 6000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | MC1741SCG vs UA776MN |
UA741CN | Wide applications range | STMicroelectronics | MC1741SCG vs UA741CN |
UA741MH | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | MC1741SCG vs UA741MH |
UA709MJG | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MC1741SCG vs UA709MJG |
UA741Y | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, UUC8, DIE | Texas Instruments | MC1741SCG vs UA741Y |
TL061AIN | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | MC1741SCG vs TL061AIN |
UA741MN | Wide applications range | STMicroelectronics | MC1741SCG vs UA741MN |