Part Details for MC18FA751J-TF by Cornell Dubilier Electronics Inc
Overview of MC18FA751J-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC18FA751J-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3247
|
Newark | Rf/Microwave Capacitor, 750Pf, 100V, Full Reel, Capacitance:750Pf, Voltage Rating:100V, Product Range:Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1812 [4532 Metric], Reel Quantity:1000Rohs Compliant: Yes |Cornell Dubilier MC18FA751J-TF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2500 | Buy Now |
DISTI #
338-MC18FA751J-TFCT-ND
|
DigiKey | CAP MICA 750PF 5% 100V 1812 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.7286 / $4.7200 | Buy Now |
DISTI #
598-MC18FA751J-TF
|
Mouser Electronics | Mica Capacitors 750pF 100V 5% RoHS: Compliant | 900 |
|
$1.7300 / $4.1300 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 750pf (+/-) 5% - 100VDC - 25ppm/°C - 1812 - RoHS - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$1.6900 / $2.7900 | Buy Now |
DISTI #
MC18FA751J-TF
|
TTI | Mica Capacitors 750pF 100V 5% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 14000 In Stock |
|
$1.7500 | Buy Now |
DISTI #
MC18FA751J-TF
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 1000 | 0 |
|
$1.8000 | Buy Now |
|
Master Electronics | Mica Multilayer RF Capacitors - SMD - 750pf (+/-) 5% - 100VDC - 25ppm/°C - 1812 - RoHS - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$1.6900 / $2.7900 | Buy Now |
Part Details for MC18FA751J-TF
MC18FA751J-TF CAD Models
MC18FA751J-TF Part Data Attributes
|
MC18FA751J-TF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC18FA751J-TF
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00075uF, Surface Mount, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00075 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MC18FA751J-TF
This table gives cross-reference parts and alternative options found for MC18FA751J-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC18FA751J-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCN18FA751J | Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00075uF, Surface Mount, 1812, CHIP, 1812 | Cornell Dubilier Electronics Inc | MC18FA751J-TF vs MCN18FA751J |
MCN18FA751J-T | Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00075uF, Surface Mount, 1812, CHIP, 1812 | Cornell Dubilier Electronics Inc | MC18FA751J-TF vs MCN18FA751J-T |
MC18FA751J-F | Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00075uF, Surface Mount, 1812, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MC18FA751J-TF vs MC18FA751J-F |