Part Details for MC1JJN0800 by Amphenol Sine Systems
Overview of MC1JJN0800 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1JJN0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7044
|
Newark | Circular Connector Ext, 8 Position, Free Hanging, Product Range:Motiongrade™ M40 Series, Circular Connector Shell Style:-, No. Of Contacts:8Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel MC1JJN0800 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1000 | Buy Now |
DISTI #
09AK5444
|
Newark | Circular Connector Rohs Compliant: Yes |Amphenol Sine/tuchel MC1JJN0800 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 / $18.7200 | Buy Now |
DISTI #
889-1125-ND
|
DigiKey | CONN RCPT HSG MALE 8POS INLINE Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3133 | Buy Now |
DISTI #
70247556
|
RS | 8 position receptacle extension, threaded, male | Amphenol Sine Systems MC1JJN0800 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0200 / $32.6300 | RFQ |
DISTI #
AMEMC1JJN0800
|
Heilind Electronics | Plug,male ,extension,8pos,Crimp | Americas - 0 in Stock |
|
$20.0291 / $28.5669 | Buy Now |
|
Onlinecomponents.com | 8 position receptacle extension, threaded, male . RoHS: Compliant |
136 Partner Stock 700 Factory Stock |
|
$21.7800 / $33.7200 | Buy Now |
DISTI #
AMEMC1JJN0800
|
Interstate Connecting Components | Plug,male ,extension,8pos,Crimp | 0 |
|
$20.0291 / $28.5669 | Buy Now |
|
Master Electronics | 8 position receptacle extension, threaded, male . RoHS: Compliant |
136 Partner Stock 700 Factory Stock |
|
$21.7800 / $33.7200 | Buy Now |