Part Details for MC2010-222-JT by RCD Components Inc
Overview of MC2010-222-JT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010-222-JT
MC2010-222-JT CAD Models
MC2010-222-JT Part Data Attributes:
|
MC2010-222-JT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-222-JT
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-222-JT
This table gives cross-reference parts and alternative options found for MC2010-222-JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-222-JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HRTBK222J | RES,SMT,THICK FILM,2.2K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | MC2010-222-JT vs RK73BW2HRTBK222J |
RK73BW2HTBK222J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-222-JT vs RK73BW2HTBK222J |
MC2010-222-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-222-JT vs MC2010-222-JBQ |
RK73B2HLTEB222J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-222-JT vs RK73B2HLTEB222J |
RK73B2HTBK222J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-222-JT vs RK73B2HTBK222J |
MC20102201-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 5% +/-Tol, 2010 | RCD Components Inc | MC2010-222-JT vs MC20102201-JT |
RTT20222JE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | MC2010-222-JT vs RTT20222JE3 |
TSR2GAJ222V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | MC2010-222-JT vs TSR2GAJ222V |
RK73B2HGTE222J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-222-JT vs RK73B2HGTE222J |
MC2010-222-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-222-JT vs MC2010-222-JTW |