Part Details for MC2010-223-JT201 by RCD Components Inc
Overview of MC2010-223-JT201 by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010-223-JT201
MC2010-223-JT201 CAD Models
MC2010-223-JT201 Part Data Attributes
|
MC2010-223-JT201
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-223-JT201
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | MC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC2010P(200PPM,J) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-223-JT201
This table gives cross-reference parts and alternative options found for MC2010-223-JT201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-223-JT201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR50TR223J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Akahane Electronics Ind Corp | MC2010-223-JT201 vs CR50TR223J |
RK73B2HLTD223J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-223-JT201 vs RK73B2HLTD223J |
RMC50-223JTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010-223-JT201 vs RMC50-223JTP |
MC2010-223-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-223-JT201 vs MC2010-223-JB201W |
SCR50-223JE | Fixed Resistor, 0.75W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | MC2010-223-JT201 vs SCR50-223JE |
MC2010-223-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-223-JT201 vs MC2010-223-JB201Q |
RK73B2HLBK223J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-223-JT201 vs RK73B2HLBK223J |
RK73B2HGTE223J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-223-JT201 vs RK73B2HGTE223J |
RK73BW2HTTEB223J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-223-JT201 vs RK73BW2HTTEB223J |
MC2010P-223-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-223-JT201 vs MC2010P-223-JT201W |