Part Details for MC2016Z24.5760C19XSH by Kyocera AVX Components
Overview of MC2016Z24.5760C19XSH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC2016Z24.5760C19XSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-MC2016Z24.5760C19XSHCT-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9115 / $1.3600 | Buy Now |
DISTI #
MC2016Z24.5760C19X
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: MC2016Z24.5760C19X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0881 | Buy Now |
DISTI #
346-MC2016Z24.5760C1
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS RoHS: Compliant | 0 |
|
$0.8590 / $1.3600 | Order Now |
DISTI #
MC2016Z24.5760C19X
|
TME | Generator: CMOS, 24.576MHz, ±30ppm, 15pF, SMD, 2x1.6x0.8mm, 3.3VDC Min Qty: 2000 | 0 |
|
$1.5400 | RFQ |
DISTI #
MC2016Z24.5760C19XSH
|
Avnet Abacus | Crystal Oscillator 24.576MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: MC2016Z24.5760C19XSH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |