Part Details for MC2017-30 by Fairview Microwave Inc
Overview of MC2017-30 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC2017-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA Directional Coupler 30 dB Coupled Port From 1 GHz to 2 GHz Rated To 50 Watts | 0 |
|
$465.0600 / $492.2300 | Buy Now |
DISTI #
MC2017-30
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 2 GHz, Maximum Input Power: 50 Watt, Coupling Value: 30 dB. SMA Directional Coupler 30 dB Coupled Port From 1 GHz to 2 GHz Rated To 50 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC2017-30 from Fairview Microwave is rated for a 1 GHz minimum frequency and a 2 GHz maximum frequency. Our directional coupler is designed with a 30 dB coupling value and a 25 dB directivity. This female SMA directional coupler is rated for a 50 watts maximum input power. Fairview is where to buy a directional coupler with SMA that is rated for a 1.1 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC2017-30 directional 30 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$469.7600 / $521.9500 | Buy Now |