Part Details for MC22FD102J-TF by Cornell Dubilier Electronics Inc
Overview of MC22FD102J-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC22FD102J-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3409
|
Newark | Rf/Microwave Capacitor, 1000Pf, 500V, Full Reel, Capacitance:1000Pf, Voltage Rating:500V, Product Range:Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:2220 [5650 Metric] Rohs Compliant: Yes |Cornell Dubilier MC22FD102J-TF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0000 / $3.8300 | Buy Now |
DISTI #
338-MC22FD102J-TFCT-ND
|
DigiKey | CAP MICA 1000PF 5% 500V 2220 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
373 In Stock |
|
$2.9359 / $7.2000 | Buy Now |
DISTI #
598-MC22FD102J-TF
|
Mouser Electronics | Mica Capacitors 1nF 500V 5% 2220 RoHS: Compliant | 430 |
|
$2.9900 / $5.5300 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 1000pf (+/-) 5% - 500VDC - 25ppm/°C - 2220 - RoHS - Tape&Reel RoHS: Compliant |
980 In Stock |
|
$3.2500 / $5.7600 | Buy Now |
DISTI #
77299966
|
Verical | Cap Mica 0.001uF 500V 5% (5.7 X 5 X 2mm) SMD 125°C T/R Min Qty: 10 Package Multiple: 5 Date Code: 2401 | Americas - 980 |
|
$4.1914 / $7.2911 | Buy Now |
DISTI #
MC22FD102J-TF
|
TTI | Mica Capacitors 1nF 500V 5% 2220 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.9000 / $3.0300 | Buy Now |
|
Master Electronics | Mica Multilayer RF Capacitors - SMD - 1000pf (+/-) 5% - 500VDC - 25ppm/°C - 2220 - RoHS - Tape&Reel RoHS: Compliant |
980 In Stock |
|
$3.2500 / $5.7600 | Buy Now |
Part Details for MC22FD102J-TF
MC22FD102J-TF CAD Models
MC22FD102J-TF Part Data Attributes
|
MC22FD102J-TF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FD102J-TF
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for MC22FD102J-TF
This table gives cross-reference parts and alternative options found for MC22FD102J-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC22FD102J-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCN22FD102J | Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, CHIP, 2220 | Cornell Dubilier Electronics Inc | MC22FD102J-TF vs MCN22FD102J |