Part Details for MC22FD751J-F by Cornell Dubilier Electronics Inc
Overview of MC22FD751J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC22FD751J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3456
|
Newark | Rf/Microwave Capacitor 750Pf, 500V, 2220 5%, Capacitance:750Pf, Voltage Rating:500V, Product Range:Type Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:2220 [5650 Metric], No. Of Pins:2 Rohs Compliant: Yes |Cornell Dubilier MC22FD751J-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 | Buy Now |
DISTI #
338-1133-ND
|
DigiKey | CAP MICA 750PF 5% 500V 2220 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
106 In Stock |
|
$4.1594 / $7.3400 | Buy Now |
DISTI #
598-MC22FD751J-F
|
Mouser Electronics | Mica Capacitors 750pF 500V 5% RoHS: Compliant | 87 |
|
$6.3700 / $7.3400 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 750pf (+/-) 5% - 500VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant | 0 |
|
$4.4300 / $6.4600 | Buy Now |
|
Quest Components | CAPACITOR, MICA, 500 V, 0.00075 uF, SURFACE MOUNT, 2220 | 30 |
|
$4.4438 / $8.8875 | Buy Now |
DISTI #
MC22FD751J-F
|
TTI | Mica Capacitors 750pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.1600 / $4.5600 | Buy Now |
DISTI #
MC22FD751J-F
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 200 | 0 |
|
$2.7000 / $4.2500 | Buy Now |
Part Details for MC22FD751J-F
MC22FD751J-F CAD Models
MC22FD751J-F Part Data Attributes
|
MC22FD751J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FD751J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00075uF, Surface Mount, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00075 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e2 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |