Part Details for MC22FF121J-TF by Cornell Dubilier Electronics Inc
Overview of MC22FF121J-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC22FF121J-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3509
|
Newark | Rf/Microwave Capacitor, 120Pf, 1000V, Full Reel, Capacitance:120Pf, Voltage Rating:1Kv, Product Range:Type Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:2220 [5650 Metric] Rohs Compliant: Yes |Cornell Dubilier MC22FF121J-TF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.6300 | Buy Now |
DISTI #
338-MC22FF121J-TFCT-ND
|
DigiKey | CAP MICA 120PF 5% 1KV 2220 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
324 In Stock |
|
$2.0475 / $4.0100 | Buy Now |
DISTI #
598-MC22FF121J-TF
|
Mouser Electronics | Mica Capacitors 120pF 1kV 5% RoHS: Compliant | 561 |
|
$2.0400 / $3.9500 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 120pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$2.0600 / $3.1300 | Buy Now |
DISTI #
MC22FF121J-TF
|
TTI | Mica Capacitors 120pF 1kV 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0200 / $2.0600 | Buy Now |
Part Details for MC22FF121J-TF
MC22FF121J-TF CAD Models
MC22FF121J-TF Part Data Attributes
|
MC22FF121J-TF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FF121J-TF
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00012uF, Surface Mount, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |