Part Details for MC22FF431G-F by Cornell Dubilier Electronics Inc
Overview of MC22FF431G-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MC22FF431G-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3633
|
Newark | Rf/Microwave Capacitor, 430Pf, 1000V, Capacitance:430Pf, Voltage Rating:1Kv, Product Range:Mc Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:2220 [5650 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC22FF431G-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$6.7100 / $7.5800 | Buy Now |
DISTI #
MC22FF431G-F-ND
|
DigiKey | CAP MICA 430PF 2% 1KV 2220 Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6574 | Buy Now |
DISTI #
598-MC22FF431G-F
|
Mouser Electronics | Mica Capacitors 430pF 1kV 2% RoHS: Compliant | 0 |
|
$6.4000 / $7.2200 | Order Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 430pf (+/-) 2% - 1000VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant | 39 Factory Stock |
|
$7.0200 / $10.2400 | Buy Now |
|
Master Electronics | Mica Multilayer RF Capacitors - SMD - 430pf (+/-) 2% - 1000VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant | 39 Factory Stock |
|
$7.0200 / $10.2400 | Buy Now |
Part Details for MC22FF431G-F
MC22FF431G-F CAD Models
MC22FF431G-F Part Data Attributes
|
MC22FF431G-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FF431G-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 1000V, -/+25ppm/Cel TC, 0.00043uF, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00043 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |