Part Details for MC23572 by SPC Multicomp
Overview of MC23572 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC23572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8856
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Multicomp Pro MC23572 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$0.6800 | Buy Now |
DISTI #
2579766
|
element14 Asia-Pacific | RF CONNECTOR, BNC, STRAIGHT JACK, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9084 / $4.2011 | Buy Now |
DISTI #
2579766
|
Farnell | RF CONNECTOR, BNC, STRAIGHT JACK, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$4.4764 / $6.7083 | Buy Now |
Part Details for MC23572
MC23572 CAD Models
MC23572 Part Data Attributes
|
MC23572
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC23572
SPC Multicomp
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |