Part Details for MC25MCSRG by Bulgin
Overview of MC25MCSRG by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC25MCSRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3192-ND
|
DigiKey | SW CAPACITIVE SPST-NC 10MA 12V Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3975 | Buy Now |
DISTI #
167-MC25MCSRG
|
Mouser Electronics | Pushbutton Switches 25mm Norm Clsd SST Red/Grn LED RoHS: Compliant | 0 |
|
$44.1200 | Order Now |
DISTI #
71863534
|
RS | Capacitive switch, 25 mm, Stainless Steel , Natural ,Red & Green LED , 12 VDC | Bulgin MC25MCSRG RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3000 / $50.3300 | RFQ |
|
Onlinecomponents.com | Capacitive switch - 25 mm - Normally Closed - Stainless Steel - Natural - Red & Green LED - 12 VDC RoHS: Compliant | 0 |
|
$37.3600 / $78.2600 | Buy Now |
DISTI #
71800930
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$40.6800 / $43.0800 | Buy Now |
DISTI #
71800900
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$40.6800 / $43.0800 | Buy Now |
DISTI #
56638234
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$14.8397 | Buy Now |
DISTI #
77358956
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$63.5320 / $81.7460 | Buy Now |
DISTI #
BG-MC25MCSRG
|
TME | Switch: capacitive, Pos: 2, SPST-NC, 0.01A/12VDC, IP68, ON-(OFF) Min Qty: 1 | 10 |
|
$50.7500 / $65.3000 | Buy Now |
DISTI #
C1S136500076899
|
Chip1Stop | Push Button Switch RoHS: Compliant | 52 |
|
$53.9000 / $77.2000 | Buy Now |
Part Details for MC25MCSRG
MC25MCSRG CAD Models
MC25MCSRG Part Data Attributes
|
MC25MCSRG
Bulgin
Buy Now
|
Compare Parts:
MC25MCSRG
Bulgin
|
Samacsys Manufacturer | Bulgin |