Part Details for MC25MOSGR by Bulgin
Overview of MC25MOSGR by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC25MOSGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0585
|
Newark | Capacitive Sw, Dpdt, 0.01A, 12V, Grn/Red, Contact Configuration:Spst-No, Actuator/Cap Colour:Natural, Product Range:Mc Series, Switch Operation:Off-(On), Illumination Colour:Green, Red, Switch Terminals:Wire Leaded, Contact Currentrohs Compliant: Yes |Bulgin Limited MC25MOSGR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$54.8700 / $69.8600 | Buy Now |
DISTI #
708-3197-ND
|
DigiKey | SW CAPACITIVE SPST-NO 10MA 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
60 In Stock |
|
$37.6250 / $54.7200 | Buy Now |
DISTI #
167-MC25MOSGR
|
Mouser Electronics | Pushbutton Switches 25mm Norm Op SST Grn/Red LED RoHS: Compliant | 48 |
|
$37.6200 / $48.5500 | Buy Now |
DISTI #
V99:2348_22517751
|
Arrow Electronics | Switch Push Button OFF (ON) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1907 | Americas - 3 |
|
$21.4600 / $23.5800 | Buy Now |
DISTI #
71863547
|
RS | Capacitive switch, 25 mm, Stainless Steel , Natural ,Green & Red LED , 12 VDC | Bulgin MC25MOSGR RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3000 / $50.3300 | RFQ |
|
Onlinecomponents.com | Capacitive switch - 25 mm - Normally Open - Stainless Steel - Natural - Green & Red LED - 12 VDC RoHS: Compliant | 0 |
|
$37.3600 / $78.2600 | Buy Now |
DISTI #
74066439
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 134 |
|
$39.8800 / $43.0800 | Buy Now |
DISTI #
77318839
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 55 |
|
$40.2297 / $45.6087 | Buy Now |
DISTI #
69768681
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$39.8800 / $43.0800 | Buy Now |
DISTI #
32410373
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 3 |
|
$21.4600 / $23.5800 | Buy Now |