Part Details for MC300 by Micropac Industries Inc
Overview of MC300 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC300
MC300 CAD Models
MC300 Part Data Attributes
|
MC300
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MC300
Micropac Industries Inc
Logic IC Output Optocoupler, 1-Element
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 9% | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MC300
This table gives cross-reference parts and alternative options found for MC300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767901UC | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | MC300 vs 5962-8767901UC |
4N55/L4 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC, CERAMIC, 16 PIN | Isocom LTD | MC300 vs 4N55/L4 |
5962-8767901EC | Logic IC Output Optocoupler, 2-Element, HERMETIC SEALED, CERAMIC, DIP-16 | Micropac Industries Inc | MC300 vs 5962-8767901EC |
4N55/883B | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | MC300 vs 4N55/883B |
4N55/883B | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | MC300 vs 4N55/883B |
4N55 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | MC300 vs 4N55 |
5962-8767901TA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, DIP-16 | Avago Technologies | MC300 vs 5962-8767901TA |
4N55/883B#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | MC300 vs 4N55/883B#200 |
4N55/883B#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | MC300 vs 4N55/883B#200 |
4N55#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | MC300 vs 4N55#200 |