Part Details for MC300E2-C-23-8PN by TE Connectivity
Overview of MC300E2-C-23-8PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC300E2-C-23-8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9473
|
Newark | Standard Circular Conn Receptacle Assy.pin Mc3/2 |Amp Te Connectivity MC300E2-C-23-8PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$602.1800 / $649.9000 | Buy Now |
DISTI #
MC300E2-C-23-8PN
|
Avnet Americas | Connector Circular Receptacle 8 Position PIN Contact Straight Panel Mount - Bulk (Alt: MC300E2-C-23-8PN) Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 4 Days Container: Bulk | 0 |
|
$486.7500 / $585.7500 | Buy Now |
DISTI #
571-MC300E2-C-23-8PN
|
Mouser Electronics | Standard Circular Connector RECEPTACLE ASSY.PIN MC3/2 RoHS: Compliant | 0 |
|
$579.0200 / $624.9000 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$528.8500 | Buy Now |
DISTI #
DCHMC300E2-C-23-8PN
|
Heilind Electronics | MC3/MK2 SQUARE FLANGE ASSEMBLY | Americas - 0 in Stock |
|
$393.5426 / $825.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$480.0500 / $670.3100 | Buy Now | |
DISTI #
MC300E2-C-23-8PN
|
Avnet Americas | Connector Circular Receptacle 8 Position PIN Contact Straight Panel Mount - Bulk (Alt: MC300E2-C-23-8PN) Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 4 Days Container: Bulk | 0 |
|
$486.7500 / $585.7500 | Buy Now |
DISTI #
MC300E2-C-23-8PN
|
Avnet Americas | Connector Circular Receptacle 8 Position PIN Contact Straight Panel Mount - Bulk (Alt: MC300E2-C-23-8PN) Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 4 Days Container: Bulk | 0 |
|
$486.7500 / $585.7500 | Buy Now |
DISTI #
DCHMC300E2-C-23-8PN
|
Interstate Connecting Components | MC3/MK2 SQUARE FLANGE ASSEMBLY | 0 |
|
$393.5426 / $825.0000 | Buy Now |
DISTI #
TE Connectivity MC300E2-C-23-8PN
|
PEI Genesis | Fiber Optic Connector, Multi | 0 |
|
Buy Now |
Part Details for MC300E2-C-23-8PN
MC300E2-C-23-8PN CAD Models
MC300E2-C-23-8PN Part Data Attributes
|
MC300E2-C-23-8PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC300E2-C-23-8PN
TE Connectivity
MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 4 Days | |
Additional Feature | COMPATIBLE CONTACTS: 455494-128-00; 455494-145-01; 455500-128-00; 455500-145-01 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |