There are no models available for this part yet.
Overview of MC306E2-N-25-12SN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC306E2-N-25-12SN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC306E2-N-25-12SN
|
Avnet Americas | Connector Fiber Optic Multiway Circular Receptacle 12-Position Socket-Contact Straight Jam Nut Crimp - Bulk (Alt: MC306E2-N-25-12SN) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-MC306E2N2512SN
|
Mouser Electronics | Fiber Optic Connectors FREE PLUG ASSY. SKT.MC3/2 RoHS: Compliant | 0 |
|
$860.2700 | Order Now | |
DISTI #
DCHMC306E2-N-25-12SN
|
Heilind Electronics | FREE PLUG ASSY.SKT.MC3/2 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHMC306E2-N-25-12SN
|
Interstate Connecting Components | FREE PLUG ASSY.SKT.MC3/2 | 0 |
|
Buy Now |
CAD Models for MC306E2-N-25-12SN by TE Connectivity
Part Data Attributes for MC306E2-N-25-12SN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Additional Feature
|
COMPATIBLE CONTACTS: 455494-128-00; 455494-145-01; 455500-128-00; 455500-145-01
|
Body/Shell Style
|
PLUG
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.25 dB
|
MIL Conformance
|
NO
|
Mode
|
MULTI
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|