Part Details for MC307E2-C-19-5PN by TE Connectivity
Overview of MC307E2-C-19-5PN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC307E2-C-19-5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC307E2-C-19-5PN
|
Avnet Americas | Circular Connector Receptacle 5 Position Pin Contact Jam Nut Mount - Bulk (Alt: MC307E2-C-19-5PN) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 47 Weeks, 4 Days Container: Bulk | 0 |
|
$642.5572 / $773.2468 | Buy Now |
DISTI #
571-MC307E2-C-19-5PN
|
Mouser Electronics | Standard Circular Connector JAMNUT REC.ASSY.PIN MC3/2 RoHS: Compliant | 0 |
|
$731.4100 / $797.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks Container: Box | 0Box |
|
$733.0400 | Buy Now |
DISTI #
DCHMC307E2-C-19-5PN
|
Heilind Electronics | JAMNUT REC ASSY PIN MC3/2 | Americas - 0 in Stock |
|
$519.5113 / $1,089.0801 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Receptacle - 5 Position - Pin Contact - Jam Nut Mount. RoHS: Compliant |
25 On Order |
|
$793.0000 / $848.2900 | Buy Now |
DISTI #
DCHMC307E2-C-19-5PN
|
Interstate Connecting Components | JAMNUT REC ASSY PIN MC3/2 | 01 On Order |
|
$519.5113 / $1,089.0801 | Buy Now |
|
Master Electronics | Circular Connector - Receptacle - 5 Position - Pin Contact - Jam Nut Mount. RoHS: Compliant |
25 On Order |
|
$793.0000 / $848.2900 | Buy Now |
Part Details for MC307E2-C-19-5PN
MC307E2-C-19-5PN CAD Models
MC307E2-C-19-5PN Part Data Attributes
|
MC307E2-C-19-5PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC307E2-C-19-5PN
TE Connectivity
MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 27 Weeks, 6 Days | |
Additional Feature | COMPATIBLE CONTACTS: 455494-128-00; 455494-145-01; 455500-128-00; 455500-145-01 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |