Part Details for MC32PF1510A3EPR2 by NXP Semiconductors
Overview of MC32PF1510A3EPR2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC32PF1510A3EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0159
|
Newark | Power Management Ic, 3 Buck Regs, 3 Ldo Regs, 40 Qfn/ Reel Rohs Compliant: Yes |Nxp MC32PF1510A3EPR2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
568-14650-1-ND
|
DigiKey | PF1510 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3328 In Stock |
|
$2.2212 / $4.6000 | Buy Now |
DISTI #
MC32PF1510A3EPR2
|
Avnet Americas | Power Management Integrated Circuit (PMIC) for i.MX 6UL Processors with DDR3L 4.1V to 6V 40-Pin QFN T/R - Tape and Reel (Alt: MC32PF1510A3EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.1476 / $2.3710 | Buy Now |
DISTI #
771-MC32PF1510A3EPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, 3 Buck Regs, 3 LDO Regs, 40 QFN RoHS: Compliant | 9900 |
|
$2.2200 / $4.6000 | Buy Now |
|
Future Electronics | Power Management Integrated Circuit (PMIC) for low power application processors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.1800 | Buy Now |
DISTI #
MC32PF1510A3EPR2
|
Avnet Silica | Power Management Integrated Circuit (PMIC) for i.MX 6UL Processors with DDR3L 4.1V to 6V 40-Pin QFN T/R (Alt: MC32PF1510A3EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC32PF1510A3EPR2
|
EBV Elektronik | Power Management Integrated Circuit (PMIC) for i.MX 6UL Processors with DDR3L 4.1V to 6V 40-Pin QFN T/R (Alt: MC32PF1510A3EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC32PF1510A3EPR2
MC32PF1510A3EPR2 CAD Models
MC32PF1510A3EPR2 Part Data Attributes:
|
MC32PF1510A3EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF1510A3EPR2
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQCCN, LCC40,.2SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |