Part Details for MC32PF1510A7EP by NXP Semiconductors
Overview of MC32PF1510A7EP by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC32PF1510A7EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0165
|
Newark | Power Management Ic, 3 Buck Regs, 3 Ldo Regs, 40 Qfn, Tray/ Tray Rohs Compliant: Yes |Nxp MC32PF1510A7EP Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.3600 | Buy Now |
DISTI #
MC32PF1510A7EP-ND
|
DigiKey | PF1510 Min Qty: 490 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8806 | Buy Now |
DISTI #
MC32PF1510A7EP
|
Avnet Americas | Power Management Integrated Circuit (PMIC) for i.MX 6UL Processors with LPDDR2 4.1V to 6V 40-Pin QFN Tray - Trays (Alt: MC32PF1510A7EP) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC32PF1510A7EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, 3 Buck Regs, 3 LDO Regs, 40 QFN, Tray RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
|
Future Electronics | Power Management Integrated Circuit (PMIC) for low power application processors RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.8300 | Buy Now |
|
Rochester Electronics | PF1510 - Power Management IC, 3 Buck Regs, 3 LDO Regs RoHS: Compliant Status: Active Min Qty: 1 | 940 |
|
$2.3400 / $2.7600 | Buy Now |
DISTI #
MC32PF1510A7EP
|
Avnet Silica | Power Management Integrated Circuit (PMIC) for i.MX 6UL Processors with LPDDR2 4.1V to 6V 40-Pin QFN Tray (Alt: MC32PF1510A7EP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC32PF1510A7EP
|
EBV Elektronik | Power Management Integrated Circuit (PMIC) for i.MX 6UL Processors with LPDDR2 4.1V to 6V 40-Pin QFN Tray (Alt: MC32PF1510A7EP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC32PF1510A7EP
MC32PF1510A7EP CAD Models
MC32PF1510A7EP Part Data Attributes:
|
MC32PF1510A7EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF1510A7EP
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 40 |