Part Details for MC32PF1550A2EPR2 by NXP Semiconductors
Overview of MC32PF1550A2EPR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC32PF1550A2EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC32PF1550A2EPR2-ND
|
DigiKey | POWER MANAGEMENT IC: 3 BUCK REGS Min Qty: 5000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6791 | Buy Now |
DISTI #
MC32PF1550A2EPR2
|
Avnet Americas | Power Management IC: 3 Buck Regs, 3 LDO Regs, Charger, 40 QFN - Tape and Reel (Alt: MC32PF1550A2EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.5904 / $2.8598 | Buy Now |
DISTI #
771-MC32PF1550A2EPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC 3 LDO Regs 40 QFN RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.5300 | Buy Now |
DISTI #
MC32PF1550A2EPR2
|
Avnet Silica | Power Management IC: 3 Buck Regs, 3 LDO Regs, Charger, 40 QFN (Alt: MC32PF1550A2EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC32PF1550A2EPR2
|
EBV Elektronik | Power Management IC: 3 Buck Regs, 3 LDO Regs, Charger, 40 QFN (Alt: MC32PF1550A2EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC32PF1550A2EPR2
MC32PF1550A2EPR2 CAD Models
MC32PF1550A2EPR2 Part Data Attributes:
|
MC32PF1550A2EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF1550A2EPR2
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +6.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |