-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 12 Channel, MOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1615
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 4 Buck, 6 Ldo, 1 Boost, Qfn 48/Tray Rohs Compliant: Yes |Nxp MC32PF3000A7EP Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $4.6500 | Buy Now |
DISTI #
568-14313-ND
|
DigiKey | POWER MANAGEMENT IC I.MX7 PRE- Min Qty: 1 Lead time: 26 Weeks Container: Tray |
260 In Stock |
|
$4.5238 / $7.9800 | Buy Now |
DISTI #
MC32PF3000A7EP
|
Avnet Americas | 12-Channel Configurable PMIC 48-Pin QFN EP Tray - Trays (Alt: MC32PF3000A7EP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 4160 |
|
RFQ | |
DISTI #
841-MC32PF3000A7EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48 RoHS: Compliant | 0 |
|
$4.5200 / $7.9700 | Order Now |
|
Future Electronics | MC32PF3000 Series 5.5 V PMIC - QFN-48EP RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 260 Container: Tube | 0Tube |
|
$5.5800 | Buy Now |
DISTI #
MC32PF3000A7EP
|
Avnet Americas | 12-Channel Configurable PMIC 48-Pin QFN EP Tray - Trays (Alt: MC32PF3000A7EP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 4160 |
|
RFQ | |
DISTI #
MC32PF3000A7EP
|
Avnet Americas | 12-Channel Configurable PMIC 48-Pin QFN EP Tray - Trays (Alt: MC32PF3000A7EP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC32PF3000A7EP
|
Avnet Americas | 12-Channel Configurable PMIC 48-Pin QFN EP Tray - Trays (Alt: MC32PF3000A7EP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 4160 |
|
RFQ | |
DISTI #
MC32PF3000A7EP
|
Avnet Americas | 12-Channel Configurable PMIC 48-Pin QFN EP Tray - Trays (Alt: MC32PF3000A7EP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC32PF3000A7EP
|
Avnet Silica | 12-Channel Configurable PMIC 48-Pin QFN EP Tray (Alt: MC32PF3000A7EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 260 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC32PF3000A7EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF3000A7EP
NXP Semiconductors
Power Supply Support Circuit, Adjustable, 12 Channel, MOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 3.7V TO 5.5V; ALSO OPERATES WITH COIN CELL VOLTAGE OF 1.8 TO 4.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |