Part Details for MC32PF3001A4EPR2 by NXP Semiconductors
Overview of MC32PF3001A4EPR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MC32PF3001A4EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5861
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 3 Buck, 6 Ldo, Qfn 48/ Reel Rohs Compliant: Yes |Nxp MC32PF3001A4EPR2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4400 / $4.1900 | Buy Now |
DISTI #
MC32PF3001A4EPR2-ND
|
DigiKey | POWER MANAGEMENT IC I.MX7 PRE- Min Qty: 4000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6638 | Buy Now |
DISTI #
MC32PF3001A4EPR2
|
Avnet Americas | Power Management Integrated Circuit 48-Pin QFN EP T/R - Tape and Reel (Alt: MC32PF3001A4EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.4880 / $3.8508 | Buy Now |
DISTI #
841-MC32PF3001A4EPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48 RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
DISTI #
MC32PF3001A4EPR2
|
EBV Elektronik | Power Management Integrated Circuit 48-Pin QFN EP T/R (Alt: MC32PF3001A4EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC32PF3001A4EPR2
MC32PF3001A4EPR2 CAD Models
MC32PF3001A4EPR2 Part Data Attributes
|
MC32PF3001A4EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF3001A4EPR2
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Date Of Intro | 2016-03-03 | |
Additional Feature | OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |