Part Details for MC32PF4210A0ES by NXP Semiconductors
Overview of MC32PF4210A0ES by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC32PF4210A0ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6865
|
Newark | Power Management Ic, I.mx 8M, Pre-Prog, 10 Bit Adc ,4/6 Buck, 7 Ldo, 5 Boost, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MC32PF4210A0ES RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $5.0000 | Buy Now |
DISTI #
568-13791-ND
|
DigiKey | PF4210 Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1268 | Buy Now |
DISTI #
MC32PF4210A0ES
|
Avnet Americas | PF4210 - Trays (Alt: MC32PF4210A0ES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC32PF4210A0ES
|
Mouser Electronics | Power Management Specialized - PMIC PMIC PF4210 RoHS: Compliant | 0 |
|
$4.9200 / $5.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.3600 | Buy Now |
DISTI #
MC32PF4210A0ES
|
Avnet Silica | PF4210 (Alt: MC32PF4210A0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102436630
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant | 3372 |
|
$4.3590 / $4.6300 | Buy Now |
DISTI #
MC32PF4210A0ES
|
EBV Elektronik | PF4210 (Alt: MC32PF4210A0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC32PF4210A0ES
MC32PF4210A0ES CAD Models
MC32PF4210A0ES Part Data Attributes
|
MC32PF4210A0ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF4210A0ES
NXP Semiconductors
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |