Part Details for MC3303D by Motorola Mobility LLC
Overview of MC3303D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3303DR | Texas Instruments | Quadruple Low-Power Operational Amplifier 14-SOIC -40 to 85 | |
MC3303DG4 | Texas Instruments | Quadruple Low-Power Operational Amplifier 14-SOIC -40 to 85 | |
MC3303D | Texas Instruments | Quadruple Low-Power Operational Amplifier 14-SOIC -40 to 85 |
Part Details for MC3303D
MC3303D CAD Models
MC3303D Part Data Attributes
|
MC3303D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3303D
Motorola Mobility LLC
QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SO-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
Alternate Parts for MC3303D
This table gives cross-reference parts and alternative options found for MC3303D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303D | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SO-14, Operational Amplifier | NXP Semiconductors | MC3303D vs MC3303D |
MC3303DR2 | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC3303D vs MC3303DR2 |