-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver, High Speed, Dual, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33152DR2GOSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5308 / $1.4100 | Buy Now |
DISTI #
MC33152DR2G
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33152DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5255 / $0.6272 | Buy Now |
DISTI #
863-MC33152DR2G
|
Mouser Electronics | Gate Drivers 1.5A High Speed Dual Non-Inverting MOSFET RoHS: Compliant | 0 |
|
$0.5300 / $1.4000 | Order Now |
|
Future Electronics | MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | IC,DUAL MOSFET DRIVER,BIPOLAR,SOP,8PIN,PLASTIC, TandR, LEAD FREE | 48 |
|
$1.1700 / $1.9500 | Buy Now |
|
Rochester Electronics | MC33152 - Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$0.5253 / $0.6180 | Buy Now |
DISTI #
MC33152DR2G
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33152DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5255 / $0.6272 | Buy Now |
DISTI #
MC33152DR2G
|
TME | IC: driver, MOSFET gate driver, SO8, -1.5÷1.5A, 0.8÷11.2V, Ch: 2 Min Qty: 1 | 2467 |
|
$0.8100 / $1.2400 | Buy Now |
DISTI #
MC33152DR2G
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33152DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5255 / $0.6272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33152DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33152DR2G
onsemi
MOSFET Driver, High Speed, Dual, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.12 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33152DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33152DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34152DR2G | MOSFET Driver, High Speed, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33152DR2G vs MC34152DR2G |
MC33152DG | MOSFET Driver, High Speed, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33152DR2G vs MC33152DG |