There are no models available for this part yet.
Overview of MC33164-3DM by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC33164-3DM by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 816 |
|
$1.1502 / $2.7884 | Buy Now |
CAD Models for MC33164-3DM by Microsemi Corporation
Part Data Attributes for MC33164-3DM by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
LEAD FREE, PLASTIC, SOIC-8
|
Reach Compliance Code
|
unknown
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.915 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.7V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.875 mm
|
Alternate Parts for MC33164-3DM
This table gives cross-reference parts and alternative options found for MC33164-3DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33164-3DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33164D-3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | onsemi | MC33164-3DM vs MC33164D-3 |
MC33164D-3G | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33164-3DM vs MC33164D-3G |
MC33164D-3R2 | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33164-3DM vs MC33164D-3R2 |
Related Parts for MC33164-3DM
-
MC33164P-3RAPower Management Circuits
-
MC33163DWGSwitching Regulator or Controllers
-
MC33269DGLinear Regulator ICs
-
MC33171DOperational Amplifiers
-
MC145406NLine Driver or Receivers
-
MC33662BSEFR2Network Interfaces
-
MBRF3060CTRectifier Diodes
-
MC33290DOther Interface ICs
-
MBC150-1048GPower Supply Modules