Part Details for MC33164P-3RP by onsemi
Overview of MC33164P-3RP by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33164P-3RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4415
|
Newark | Mc33164P-3Rp, Motor Driver Ic |Onsemi MC33164P-3RP Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Rochester Electronics | MC33164 - Micropower Undervoltage Sensing Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
4185881
|
Farnell | MC33164P-3RP, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 12000 |
|
$0.2724 | Buy Now |
Part Details for MC33164P-3RP
MC33164P-3RP CAD Models
MC33164P-3RP Part Data Attributes:
|
MC33164P-3RP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33164P-3RP
onsemi
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | PLASTIC, TO-226AA, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.7V |
Alternate Parts for MC33164P-3RP
This table gives cross-reference parts and alternative options found for MC33164P-3RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33164P-3RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33164P-3RA | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC33164P-3RP vs MC33164P-3RA |
MC33164P-3RAG | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC33164P-3RP vs MC33164P-3RAG |